ABB110DHLD

Heilind Number:SULABB110DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHLD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHLD

Detailed Description

Introducing the ABB110DHLD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, hairpin contact type, and thru-hole termination method offer easy and secure installation. Boasting 2 rows and 220 positions, it provides ample connectivity options. Its beryllium copper contacts with gold plating ensure low contact resistance and high durability. Operating at temperatures ranging from -65 to 150°C, it's suitable for extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating and a straight orientation, it facilitates efficient soldering. Ideal for aerospace, defense, and industrial applications, the ABB110DHLD is a top choice for high-reliability connectivity needs.