ABB110DHLN

Heilind Number:SULABB110DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHLN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHLN

Detailed Description

Introducing the ABB110DHLN, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 220 gold-plated contacts made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed data transmission in various electronic devices. The straight orientation and no mounting option make it easy to integrate into PCB assemblies. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB layout. The termination method of thru-hole soldering with matte tin plating offers secure attachment to the board. Trust the ABB110DHLN for reliable and high-performance board-to-board connections in your electronic designs.