ABB110DHLR

Heilind Number:SULABB110DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHLR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHLR

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the ABB110DHLR connector is designed for high-performance applications. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Its female gender and two-row design make it versatile for various connectivity needs. Utilizing a Metal Board Lock mount type and Thru Hole termination method, it offers secure and stable installation on PCBs. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and Hairpin contact type, it guarantees precise and efficient connections. This connector, with 220 positions and a tail length of 4.06mm (.16 in), is suitable for complex board-to-board and card edge applications. Operating seamlessly in temperatures ranging from -65 to 150°C, it is highly durable. The connector's slim profile, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Its Matte Tin termination plating further enhances its reliability. Classified under the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, this product meets a wide range of industry standards. The ABB110DHLR connector is a top choice for demanding environments where performance and durability are paramount.