| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB110DHND |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 220 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB110DHND |
ABB110DHND
| Heilind Number: | SULABB110DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB110DHND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB110DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring Contact Material: Beryllium Copper and Contact Plating: Gold, this connector ensures reliable conductivity. With a Pitch of 1.27mm (.05 in) and Voltage rating of 300VAC, it's suitable for high-speed data transmission. Its Hairpin Contact Type and Thru Hole Termination Method guarantee secure connections. Operating Temperature Range of -65 to 150 °C makes it ideal for harsh environments. With 2 Rows and 220 Positions, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 in), saves space on PCBs. Trust the ABB110DHND for efficient and durable board-to-board connections in your electronic devices.

