ABB110DHNN

Heilind Number:SULABB110DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHNN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHNN

Detailed Description

Introducing the ABB110DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Built with premium PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. Featuring a female gender and two rows, it offers versatile connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and durable connections. The contact type, Hairpin, and straight orientation further enhance its functionality. With 220 positions and a pitch of 1.27mm, precise and efficient PCB assembly is facilitated. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures compliance with RoHS standards. Trust the ABB110DHNN for seamless board-to-board connections in your critical electronic systems.