ABB110DHNT

Heilind Number:SULABB110DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHNT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHNT

Detailed Description

Introducing the ABB110DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capability of 300VAC, it meets the needs of various electronic systems. The female connector with two rows and threaded mounting offers secure and stable connectivity. Each contact, made of Beryllium Copper and plated with gold, guarantees excellent conductivity and corrosion resistance. The 1.27mm pitch and hairpin contact type provide precise and efficient mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 220 positions and a tail length of 3.18mm, it allows for high-density board-to-board connections. The matte tin termination plating ensures durability and solderability. Certified for use in hi-rel applications, the ABB110DHNT is the perfect choice for aerospace, defense, and industrial systems. Elevate your connectivity solutions with this top-of-the-line PCB connector.