ABB110DHRN

Heilind Number:SULABB110DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHRN

Detailed Description

Introducing the ABB110DHRN, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and durable construction, this connector ensures secure and reliable connectivity in demanding environments. Featuring PPS and Phosphor Bronze materials with gold contact plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation offer efficient signal transmission, while the 220 positions cater to complex connectivity needs. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards for reliability. The termination method of card extender with matte tin plating allows for easy installation on PCBs. Perfect for aerospace, defense, and other high-reliability applications, the ABB110DHRN sets a new benchmark in connectivity solutions.