ABB110DHRT

Heilind Number:SULABB110DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHRT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DHRT

Detailed Description

The ABB110DHRT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, it ensures reliable connectivity. This female connector with two rows and threaded mount type offers secure attachment. Utilizing a card extender termination method and gold-plated contacts, it guarantees excellent signal transmission. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets high-speed and high-power requirements. The hairpin contact type and straddle orientation further enhance its functionality. Boasting 220 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. With a compact design of 9.4mm width and 15.49mm height, it saves space on the board. The termination plating of matte tin ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, it caters to diverse connectivity needs. Whether in industrial, aerospace, or telecommunications settings, the ABB110DHRT guarantees superior performance.