ABB110DYFD

Heilind Number:SULABB110DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DYFD

Detailed Description

The ABB110DYFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it is suitable for power and signal transmission. The connector has two rows, each with 110 positions, allowing for efficient and compact PCB connections. Its surface mount termination method and clearance hole mount type make installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 1.27 mm and operating temperature range of -65 to 150 °C, it meets the requirements of various industries. The straight orientation and cantilever contact type further enhance its versatility. With a connector height of 15.49 mm and width of 9.4 mm, it offers a space-saving solution without compromising on performance. Matte Tin termination plating ensures solderability and durability. This connector is ideal for use in aerospace, defense, and other high-reliability applications.