ABB110DYFN

Heilind Number:SULABB110DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYFN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DYFN

Detailed Description

Introducing the ABB110DYFN, a high-performance PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector boasts exceptional durability and conductivity. With a current rating of 1A and voltage resistance up to 300VAC, it ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a straight orientation, it offers seamless integration into your circuitry. The surface mount termination method and cantilever contact type guarantee easy installation and secure connections. With 220 positions and a 1.27mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The connector's matte tin termination plating not only enhances conductivity but also resists corrosion. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in board-to-board or card edge connections, the ABB110DYFN meets the highest standards of performance and reliability, making it an essential component for your electronic projects.