ABB110DYFR

Heilind Number:SULABB110DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYFR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DYFR

Detailed Description

ABB110DYFR is a high-quality Board to Board PCB Connector designed for reliable and efficient electronic connections. Featuring a durable PPS housing and Beryllium Copper contacts with Gold plating, this connector ensures excellent conductivity and longevity. With a compact design, it offers 220 positions in a 2-row configuration, perfect for densely populated PCBs. The Surface Mount termination method and Metal Board Lock mount type provide secure attachment, while the Cantilever contact type guarantees stable connections. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The Matte Tin termination plating enhances solderability, making installation easy. Whether for industrial, aerospace, or telecommunications use, the ABB110DYFR connector is a dependable solution.