| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB110DYFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 220 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB110DYFT |
ABB110DYFT
| Heilind Number: | SULABB110DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB110DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB110DYFT, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable and efficient power transmission. Its cantilever contact type and threaded mount offer secure connectivity, while the surface mount termination method guarantees easy installation. Featuring two rows and 220 positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact size, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust the ABB110DYFT for your board-to-board and card-edge connection needs.

