ABB110DYHD

Heilind Number:SULABB110DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DYHD

Detailed Description

Introducing the ABB110DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring 2 rows and 220 female contacts, this connector ensures reliable and efficient connectivity. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and clearance hole mount make for easy and secure installation, while the matte tin termination plating guarantees long-term durability. Operating at a wide temperature range from -65 to 150 °C and rated for 300 VAC, this connector is suitable for use in various environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is perfect for space-constrained applications. Trust the ABB110DYHD for high-quality, high-reliability connectivity in your projects.