| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB110DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 220 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB110DYHN |
ABB110DYHN
| Heilind Number: | SULABB110DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB110DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB110DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row configuration, this connector offers 220 positions for seamless connectivity. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, it ensures reliable signal transmission even in harsh environments. The cantilever contact type guarantees secure mating, while the 1.27mm pitch allows for precise alignment. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, this connector is built to withstand extreme conditions. The termination method of through-hole soldering with matte tin plating ensures easy and durable installation. Perfect for industrial and aerospace use, the ABB110DYHN sets a new standard in connectivity.

