ABB110DYHT

Heilind Number:SULABB110DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DYHT

Detailed Description

Featuring high-performance PPS and Beryllium Copper construction, the ABB110DYHT connector is a reliable and durable solution for your PCB connectivity needs. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. Its female gender and two-row design offer versatility in usage. The threaded mount type and thru-hole termination method guarantee secure and stable installation on your circuit board. The gold-plated Beryllium Copper contacts provide optimal conductivity and corrosion resistance. With a pitch of 1.27mm and cantilever contact type, it enables precise and reliable connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient on your PCB. With a total of 220 positions, it allows for extensive connectivity options. The matte tin termination plating ensures compatibility with different soldering processes. This connector, categorized under Board to Board PCB and Card Edge connectors, is ideal for high-reliability applications. Upgrade your electronic systems with the ABB110DYHT for seamless and efficient data transmission.