ABB110DYRD

Heilind Number:SULABB110DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULABB110DYRD

Detailed Description

The ABB110DYRD is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 220 positions spread across two rows, this connector offers high-density connectivity. The female gender and card extender termination method make it suitable for various PCB setups. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while matte tin termination provides excellent solderability. Operating at a wide temperature range of -65 to 150°C, it is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), allows for space-efficient integration. Suitable for applications requiring a voltage of 300VAC and an amperage of 1A, the ABB110DYRD is a dependable solution for demanding electronic systems.