ABB110DYRN

Heilind Number:SULABB110DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULABB110DYRN

Detailed Description

Introducing the ABB110DYRN, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is perfect for applications requiring secure power and signal transmission. Featuring 220 positions with female gender and cantilever contact type, it ensures seamless connectivity in demanding environments. The termination method of card extender and contact material of beryllium copper with gold plating guarantee optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the ABB110DYRN for your connectivity needs, where performance meets precision.