| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB110DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 220 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB110DYRQ |
ABB110DYRQ
| Heilind Number: | SULABB110DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB110DYRQ |
| ECAD Model: |
Specifications
Detailed Description
This ABB110DYRQ connector features a robust design, combining PPS and Beryllium Copper materials for enhanced durability. With a compact size and a straddle mount configuration, it is ideal for high-density board-to-board connections. The female connector offers two rows with 220 positions, ensuring ample connectivity options. Its card extender termination method and cantilever contact type, both plated with gold, guarantee reliable signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for various environments. Its matte tin termination plating further enhances its performance and longevity, making it a dependable choice for PCB applications.

