ABB110DYRT

Heilind Number:SULABB110DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYRT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DYRT

Detailed Description

The ABB110DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of power-sensitive systems. This female connector has two rows, with a threaded mount type and card extender termination method for secure installation. The 220 cantilever contacts are plated with gold for optimal signal transfer, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the ABB110DYRT for high-reliability connections in aerospace, defense, and industrial applications.