ABB120DHBN

Heilind Number:SULABB120DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB120DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB120DHBN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:240
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB120DHBN

Detailed Description

Introducing the ABB120DHBN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, accommodating a total of 240 positions with a pitch of 1.27mm (.05in) for seamless connectivity. Crafted with PPS and Beryllium Copper, it ensures durability and reliable performance even in harsh environments, with an operating temperature range of -65 to 150°C. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Its hairpin contact type and right-angle orientation offer convenient and secure mating. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for various power and signal transmission needs. The termination method is through-hole, with matte tin plating for efficient soldering. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it fits compactly onto PCBs. Ideal for demanding applications in industries such as aerospace, telecommunications, and automotive, the ABB120DHBN ensures superior performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.