ABB120DHHN

Heilind Number:SULABB120DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB120DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB120DHHN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB120DHHN

Detailed Description

The ABB120DHHN Board To Board PCB Connector, crafted with PPS and Beryllium Copper, is a high-performance component designed for demanding electronic applications. Featuring a sleek two-row female design with a straight orientation, this connector ensures secure and efficient connectivity. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity and durability. Its 1.27mm pitch and 240 positions make it ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it's suitable for a wide range of environments. The termination method of thru-hole and matte tin plating further enhances its reliability. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained applications. Trust the ABB120DHHN for seamless and robust board-to-board connections in your designs.