| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB120DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 240 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 240 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB120DHLN |
ABB120DHLN
| Heilind Number: | SULABB120DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB120DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB120DHLN, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the most extreme environments. With a 1A amperage rating and 300VAC voltage capacity, it's suitable for a wide range of power and signal transmission needs. The female gender, hairpin contact type, and straight orientation offer seamless connectivity in dual-row setups, with a total of 240 positions available. Its thru-hole termination method and matte tin plating guarantee easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, the ABB120DHLN is a durable and efficient solution for your connectivity requirements.

