ABB120DHNN

Heilind Number:SULABB120DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB120DHNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB120DHNN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB120DHNN

Detailed Description

Experience seamless and reliable connectivity with our Board to Board PCB Connector, ABB120DHNN. Crafted with precision using PBT and Beryllium Copper, this connector ensures optimal performance in demanding environments. Featuring a dual-row design with 240 female contacts, it offers ample connectivity options. The Thru Hole termination method guarantees secure attachment to your PCB. Each contact is plated with gold, providing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type make installation easy. Operating smoothly in temperatures ranging from -65 to 150°C, it is a reliable choice for various industries. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the quality of our ABB120DHNN connector for seamless electronic connections.