ABB120DHRN

Heilind Number:SULABB120DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB120DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB120DHRN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:240
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB120DHRN

Detailed Description

Introducing the ABB120DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in critical systems. With a current rating of 1A and voltage resistance up to 300VAC, it guarantees safe and efficient operation. The connector, with two rows and 240 positions, offers ample connectivity options. Its innovative hairpin contact type, gold-plated for optimal conductivity, and termination method via card extender ensure secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for use in harsh environments. The straddle orientation and no mounting requirement make installation easy. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising performance. Trust the ABB120DHRN for your connectivity needs in aerospace, defense, and other hi-rel industries.