ABB120DYHN

Heilind Number:SULABB120DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB120DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB120DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULABB120DYHN

Detailed Description

ABB120DYHN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 1A and voltage capability of 300VAC, this connector ensures reliable power transmission. Featuring two rows with 240 positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure mating. With a tail length of 3.18mm and termination method through-hole, installation is straightforward. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. At a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Perfect for applications requiring reliable and high-speed data transmission, this connector is a must-have in any electronic design.