| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB13DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 26 |
| SKU: | SULABB13DHAN |
ABB13DHAN
| Heilind Number: | SULABB13DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB13DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB13DHAN, a high-performance female connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures reliable conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it guarantees safe and efficient power transmission. Featuring two rows of Hairpin contacts with gold plating, it offers optimal signal integrity. The Thru Hole termination method and Matte Tin plating make installation easy and durable. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the ABB13DHAN is a must-have component for your electronic projects.

