ABB13DHAR

Heilind Number:SULABB13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DHAR

Detailed Description

Introducing the ABB13DHAR, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power needs of your equipment. The two rows of contacts, with a pitch of 1.27mm, provide ample connectivity options. Gold-plated Beryllium Copper contacts offer excellent signal transmission. The right-angle orientation and metal board lock mount type make installation easy and secure. With 26 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the ABB13DHAR is a top choice for board-to-board and card edge connections. Upgrade your system's connectivity with this advanced PCB connector.