ABB13DHBD

Heilind Number:SULABB13DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DHBD

Detailed Description

Introducing the ABB13DHBD, a high-performance PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a low amperage rating of 1A. Its female gender and two rows make it versatile for various board-to-board configurations. The clearance hole mount and thru-hole termination method offer easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. With 26 positions and a pitch of 1.27mm, this connector is ideal for high-density layouts. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, it meets the demands of harsh environments. The compact design, with a height of 23.24mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating, it ensures durability and longevity. Whether used in aerospace, defense, or industrial electronics, the ABB13DHBD is a reliable choice for mission-critical connectivity.