| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB13DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB13DHBN |
ABB13DHBN
| Heilind Number: | SULABB13DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB13DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB13DHBN, a high-performance board-to-board connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures exceptional conductivity and durability. Featuring two rows of 26 gold-plated Hairpin contacts, it guarantees reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent electrical requirements. The right-angle orientation and no mounting design offer versatility in installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the ABB13DHBN for superior connectivity in your electronic designs.

