ABB13DHBS

Heilind Number:SULABB13DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHBS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHBS

Detailed Description

Introducing the ABB13DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power delivery. With two rows of hairpin-style contacts plated with gold, signal integrity is maintained with minimal resistance. The right-angle orientation and side-hole mount type offer versatile installation options. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Measuring at .915 inches in height and 9.4mm in width, the connector accommodates 26 positions with a 1.27mm pitch. Tailored for professional use in aerospace, defense, and industrial sectors, the ABB13DHBS is your trusted solution for secure and efficient PCB connections.