ABB13DHFD

Heilind Number:SULABB13DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHFD

Detailed Description

Introducing the ABB13DHFD, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a compact form factor with a pitch of 1.27mm (.05in) and two rows of 26 female contacts, this connector offers seamless connectivity in tight spaces. The contact material, Beryllium Copper, ensures excellent conductivity, while gold plating enhances signal transmission efficiency. With a voltage rating of 300 VAC and operating temperature range spanning from -65 to 150°C, this connector is suitable for use in a wide range of environments. Its surface mount termination method and clearance hole mount type simplify installation on PCBs. The straight orientation and hairpin contact type further enhance ease of use. Matte tin termination plating adds to the connector's longevity. Whether in aerospace, telecommunications, or industrial settings, the ABB13DHFD guarantees high reliability and performance.