ABB13DHFN

Heilind Number:SULABB13DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHFN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHFN

Detailed Description

Introducing the ABB13DHFN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row layout with 26 female contacts, this connector ensures seamless connectivity in electronic systems. Crafted from PPS and Beryllium Copper with Gold plating, it guarantees exceptional conductivity and durability. The surface mount termination method and hairpin contact type offer easy installation and secure connections. With a pitch of 1.27mm and a voltage rating of 300VAC, it's suitable for various applications. Operating within a wide temperature range of -65 to 150°C, it's ideal for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the ABB13DHFN for high-speed data transmission and robust performance in your electronic designs.