ABB13DHFT

Heilind Number:SULABB13DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHFT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHFT

Detailed Description

Introducing the ABB13DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and voltage capability of 300VAC, it meets the requirements of modern electronic systems. The female connector with two rows and hairpin contacts offers secure connectivity. Its surface mount threaded design and termination method guarantee easy and stable installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. With 26 positions and a pitch of 1.27mm, it provides ample connectivity options. Compact yet durable, the ABB13DHFT is the perfect choice for high-reliability applications, making it a valuable component in your electronic projects.