ABB13DHHD

Heilind Number:SULABB13DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHHD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHHD

Detailed Description

Introducing the ABB13DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a contact plating of gold and termination method of thru-hole, it offers excellent signal integrity. The hairpin contact type and straight orientation, along with 26 positions and a pitch of 1.27mm, make it ideal for high-density installations. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, it guarantees dependable performance. The connector's compact size, with a height of 15.49mm and width of 9.4mm, facilitates space-saving designs. Suitable for clearance hole mounting, it is easy to install. With matte tin termination plating, it ensures lasting durability. Perfect for use in aerospace, defense, and other critical applications, the ABB13DHHD sets a new standard for connectivity.