ABB13DHHN

Heilind Number:SULABB13DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHHN

Detailed Description

Introducing the ABB13DHHN, a high-quality board-to-board PCB connector designed for reliability and performance. This connector features PPS and Beryllium Copper construction, ensuring durability and efficient electrical conductivity. With a current rating of 1A and a 300VAC voltage rating, it is suitable for various electronic applications. The female gender connector with two rows and 26 positions offers versatile connectivity options. Its straight orientation and hairpin contact type make installation easy and secure. Through-hole termination method and matte tin plating guarantee stable and long-lasting connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while ensuring optimal performance. Upgrade your electronic systems with the ABB13DHHN connector, the perfect choice for high-reliability connections.