ABB13DHHR

Heilind Number:SULABB13DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHHR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHHR

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ABB13DHHR is a high-performance female connector designed for demanding applications. With two rows and a Metal Board Lock mount type, this connector ensures secure and stable connectivity. The Thru Hole termination method, along with Gold contact plating, guarantees reliable signal transmission. Boasting a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it is suitable for various power and data transfer tasks. The Hairpin contact type and straight orientation, coupled with 26 positions and a tail length of 3.18mm (.125 in), facilitate efficient PCB connections. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for use in diverse environments. With a compact design, measuring just .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it offers space-saving solutions for electronic assemblies. The Matte Tin termination plating ensures durability and longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, the ABB13DHHR guarantees high reliability and performance, making it a vital component in advanced electronic systems.