ABB13DHHT

Heilind Number:SULABB13DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DHHT

Detailed Description

The ABB13DHHT is a high-performance female connector designed for reliable board-to-board PCB and card edge connections. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures longevity even in demanding environments. With a pitch of 1.27mm (.05 inches) and 26 positions across 2 rows, this connector offers precise and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 300VAC and with an amperage rating of 1A, it is suitable for various electronic applications. With a wide operating temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a connector height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained setups. The termination plating of matte tin further enhances its performance. Whether in industrial, aerospace, or telecommunications systems, the ABB13DHHT ensures seamless connectivity, meeting the highest standards of quality and reliability.