ABB13DHLD

Heilind Number:SULABB13DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHLD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHLD

Detailed Description

Introducing the ABB13DHLD, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with 26 female contacts, this connector ensures secure and reliable connections. Its contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The 1A amperage and 300VAC voltage rating make it suitable for various electronic setups. With a pitch of 1.27mm, .05-inch tail length of 4.06mm, and straight orientation, it offers easy and efficient installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Its matte tin termination plating and compact dimensions of .61-inch height and 9.4mm width further enhance its versatility. Trust the ABB13DHLD for seamless PCB connections in aerospace, telecommunications, and other critical industries.