ABB13DHLN

Heilind Number:SULABB13DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHLN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHLN

Detailed Description

Introducing the ABB13DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures exceptional durability and reliable connectivity. Featuring a female gender with two rows and a hairpin contact type, it offers precise and secure mating. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the 1.27mm pitch and 26 positions accommodate complex circuitry. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The connector's straight orientation, no mounting requirement, and thru-hole termination method provide easy installation on PCBs. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the ABB13DHLN is a reliable solution for high-reliability connectivity needs.