ABB13DHLT

Heilind Number:SULABB13DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DHLT

Detailed Description

The ABB13DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for various power and signal transmission tasks. The female connector has two rows with 26 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The gold-plated contact pins on this connector guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The connector's hairpin contact type and straight orientation make it easy to mate with compatible connectors. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures solderability and corrosion resistance. Overall, the ABB13DHLT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.