ABB13DHND

Heilind Number:SULABB13DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHND
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHND

Detailed Description

Introducing the ABB13DHND, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 26 female contacts, each contact is plated with gold for enhanced signal transmission. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the board. The matte tin termination plating adds to its reliability. Whether it's for commercial or industrial applications, the ABB13DHND guarantees superior performance. Upgrade your connectivity solutions with this advanced PCB connector.