ABB13DHNN

Heilind Number:SULABB13DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHNN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHNN

Detailed Description

Introducing the ABB13DHNN Board to Board PCB Connector, a high-performance solution designed for reliable electrical connections in various applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and excellent conductivity. With a pitch of 1.27mm (.05in) and 26 gold-plated Hairpin contacts, it offers precise and efficient signal transmission. The straight orientation, along with a tail length of 3.18mm (.125in), facilitates easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC, it guarantees stable performance even in harsh environments. The connector's matte tin termination plating enhances soldering integrity. With a compact design, measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, it saves space on the board. Ideal for demanding applications, the ABB13DHNN is a key component for ensuring seamless connectivity and signal integrity.