ABB13DHNR

Heilind Number:SULABB13DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHNR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DHNR

Detailed Description

The ABB13DHNR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power transmission. The female connector has two rows of 26 hairpin contacts, each plated with gold for optimal signal transfer. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to the PCB. The connector operates flawlessly in temperatures ranging from -65 to 150°C, making it suitable for a wide range of industrial settings. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust the ABB13DHNR for your critical connectivity needs.