| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB13DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB13DHRN |
ABB13DHRN
| Heilind Number: | SULABB13DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB13DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Beryllium Copper Female Connector, ABB13DHRN, engineered for high-performance board-to-board PCB connections. Featuring two rows with a 1.27mm pitch and 26 Hairpin contacts plated with gold, this connector ensures reliable signal transmission at 300 VAC and 1 A. Its Card Extender termination method and Matte Tin plating guarantee secure attachment and durability in harsh environments, with an operating temperature range of -65 to 150 °C. Designed for straddle orientation, it offers easy installation and space-saving benefits, with a compact height of .61 inches and width of 9.4mm. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ABB13DHRN connector delivers uncompromising quality and performance.

