ABB13DHRT

Heilind Number:SULABB13DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DHRT

Detailed Description

Introducing the ABB13DHRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector guarantees reliable connectivity. With a pitch of 1.27mm (.05in) and 26 gold-plated contacts, it ensures seamless data transmission even in high-speed environments. The threaded mount type and card extender termination method offer easy and secure installation. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh industrial environments. The female gender, hairpin contact type, and straddle orientation provide versatility in connectivity. With a compact connector height of 15.49mm and a width of 9.4mm (.37in), it saves space on the PCB. The matte tin termination plating ensures long-term durability. This connector is ideal for demanding applications in aerospace, telecommunications, and industrial electronics. Upgrade your connectivity solutions with the ABB13DHRT.