ABB13DYFD

Heilind Number:SULABB13DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYFD

Detailed Description

The ABB13DYFD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission with minimal loss. With a voltage rating of 300 VAC and amperage of 1 A, it meets the demands of various electronic systems. The connector, with two rows and 26 positions, offers ample connectivity options. Its surface mount termination method and gold contact plating guarantee efficient and durable connections. Operating within a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The straight orientation and cantilever contact type further enhance its versatility. Matte Tin termination plating adds to its longevity. Compact yet robust, this connector, with a height of 15.49 mm and width of 9.4 mm, is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial machinery, the ABB13DYFD ensures seamless connectivity, making it a crucial component in any electronic system.