ABB13DYFN

Heilind Number:SULABB13DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYFN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYFN

Detailed Description

Introducing our ABB13DYFN PCB connector, meticulously crafted with PPS and Beryllium Copper for unparalleled durability and performance. Designed for female gender, with two rows and a straight orientation, this connector boasts 26 gold-plated contact positions, each capable of carrying 1A of current at 300VAC. Featuring a cantilever contact type and surface mount termination method, it ensures seamless connectivity in high-demand applications. With a pitch of 1.27mm (.05 in) and a tail length of 2.54mm (.1 in), precise and secure mating is guaranteed. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for even the most demanding environments. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust, ideal for board-to-board or card edge connections. Trust in the reliability of the ABB13DYFN for your critical electronic systems.