ABB13DYFR

Heilind Number:SULABB13DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYFR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYFR

Detailed Description

The ABB13DYFR is a high-performance female connector designed for precise and reliable board-to-board connections. Featuring PPS & Beryllium Copper construction, it offers exceptional durability and conductivity. With a current rating of 1A and a voltage capability of 300VAC, this connector is suitable for a wide range of applications. Its surface mount termination method and metal board lock mount type ensure secure attachment. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With two rows of 26 positions each, this connector provides ample connectivity options. The straight orientation and cantilever contact type make it easy to insert and remove. Operating smoothly in temperatures ranging from -65 to 150°C, it is reliable in various environments. The compact design, with a height of only .61 inches and a width of .37 inches, saves space on the PCB. The termination plating is matte tin, further enhancing durability. Classified under high-quality hi-rel connectors, the ABB13DYFR is a top choice for demanding electronic systems.