ABB13DYFT

Heilind Number:SULABB13DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DYFT

Detailed Description

Introducing SKU ABB13DYFT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm (.05in), providing secure and precise connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating. Offering 26 positions and a maximum voltage of 300VAC, it is suitable for various electronic systems. Its surface mount termination method and matte tin plating enhance reliability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size and a connector height of 15.49mm (.61in), it fits seamlessly into PCB layouts. Trust in the ABB13DYFT for efficient and reliable board-to-board or card edge connections in your designs.