ABB13DYHD

Heilind Number:SULABB13DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYHD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYHD

Detailed Description

Featuring a rugged construction, the ABB13DYHD PCB connector is designed for high-reliability applications. With a contact material of Beryllium Copper and gold plating, it ensures optimal conductivity and durability. This female connector has two rows with a total of 26 positions, allowing for versatile connectivity. The cantilever contact type and straight orientation make it easy to insert and secure. Operating at a temperature range of -65 to 150°C, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide a secure and stable connection. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the demands of various electronic systems. The matte tin termination plating adds to its reliability. Compact in size, with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the ABB13DYHD for efficient and dependable board-to-board or card edge connections.